
ERA-3ARB513V | |
|---|---|
DigiKey Part Number | P51KBDTR-ND - Tape & Reel (TR) P51KBDCT-ND - Cut Tape (CT) P51KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB513V |
Description | RES SMD 51K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB513V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.30800 | RM13.08 |
| 25 | RM1.21360 | RM30.34 |
| 50 | RM1.14660 | RM57.33 |
| 100 | RM1.08390 | RM108.39 |
| 250 | RM1.00864 | RM252.16 |
| 500 | RM0.95750 | RM478.75 |
| 1,000 | RM0.91128 | RM911.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.82192 | RM4,109.60 |
| 10,000 | RM0.79055 | RM7,905.50 |
| 15,000 | RM0.77398 | RM11,609.70 |
| 25,000 | RM0.75484 | RM18,871.00 |
| 35,000 | RM0.74324 | RM26,013.40 |
| 50,000 | RM0.73175 | RM36,587.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

