ERA-3ARW103V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: RM2.25000
Datasheet

Direct


Susumu
In Stock: 95
Unit Price: RM1.89000
Datasheet

Direct


YAGEO
In Stock: 3,288
Unit Price: RM5.04000
Datasheet
10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARW103V

DigiKey Part Number
P10KBETR-ND - Tape & Reel (TR)
P10KBECT-ND - Cut Tape (CT)
P10KBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARW103V
Description
RES SMD 10K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARW103V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-103-W-T1Susumu0RG16N10.0KWCT-NDRM2.25000Direct
RG1608N-103-W-T5Susumu95408-RG1608N-103-W-T5CT-NDRM1.89000Direct
RT0603WRB0710KLYAGEO3,28813-RT0603WRB0710KLCT-NDRM5.04000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.65500RM16.55
25RM1.53360RM38.34
50RM1.44840RM72.42
100RM1.36990RM136.99
250RM1.27560RM318.90
500RM1.21162RM605.81
1,000RM1.15399RM1,153.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.04297RM5,214.85
10,000RM1.00409RM10,040.90
15,000RM0.98357RM14,753.55
25,000RM0.95990RM23,997.50
35,000RM0.94555RM33,094.25
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700