
ERA-3ARW202V | |
|---|---|
DigiKey Part Number | P2.0KBETR-ND - Tape & Reel (TR) P2.0KBECT-ND - Cut Tape (CT) P2.0KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW202V |
Description | RES SMD 2K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.65500 | RM16.55 |
| 25 | RM1.53360 | RM38.34 |
| 50 | RM1.44840 | RM72.42 |
| 100 | RM1.36990 | RM136.99 |
| 250 | RM1.27560 | RM318.90 |
| 500 | RM1.21162 | RM605.81 |
| 1,000 | RM1.15399 | RM1,153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.04297 | RM5,214.85 |
| 10,000 | RM1.00409 | RM10,040.90 |
| 15,000 | RM0.98357 | RM14,753.55 |
| 25,000 | RM0.95990 | RM23,997.50 |
| 35,000 | RM0.94555 | RM33,094.25 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

