
ERA-3ARW303V | |
|---|---|
DigiKey Part Number | P30KBETR-ND - Tape & Reel (TR) P30KBECT-ND - Cut Tape (CT) P30KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW303V |
Description | RES SMD 30K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.91500 | RM19.15 |
| 25 | RM1.77320 | RM44.33 |
| 50 | RM1.67600 | RM83.80 |
| 100 | RM1.58510 | RM158.51 |
| 250 | RM1.47672 | RM369.18 |
| 500 | RM1.40328 | RM701.64 |
| 1,000 | RM1.33716 | RM1,337.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.21010 | RM6,050.50 |
| 10,000 | RM1.16566 | RM11,656.60 |
| 15,000 | RM1.14223 | RM17,133.45 |
| 25,000 | RM1.11520 | RM27,880.00 |
| 35,000 | RM1.09883 | RM38,459.05 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

