
ERA-3ARW333V | |
|---|---|
DigiKey Part Number | P33KBETR-ND - Tape & Reel (TR) P33KBECT-ND - Cut Tape (CT) P33KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW333V |
Description | RES SMD 33K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW333V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.45000 | RM14.50 |
| 25 | RM1.34440 | RM33.61 |
| 50 | RM1.27100 | RM63.55 |
| 100 | RM1.20170 | RM120.17 |
| 250 | RM1.11896 | RM279.74 |
| 500 | RM1.06278 | RM531.39 |
| 1,000 | RM1.01226 | RM1,012.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.97892 | RM4,894.60 |
| 10,000 | RM0.94243 | RM9,424.30 |
| 15,000 | RM0.92317 | RM13,847.55 |
| 25,000 | RM0.90096 | RM22,524.00 |
| 35,000 | RM0.88749 | RM31,062.15 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

