
ERA-3ARW513V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARW513VTR-ND - Tape & Reel (TR) 10-ERA-3ARW513VCT-ND - Cut Tape (CT) 10-ERA-3ARW513VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW513V |
Description | RES SMD 51K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW513V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.65500 | RM16.55 |
| 25 | RM1.53360 | RM38.34 |
| 50 | RM1.44840 | RM72.42 |
| 100 | RM1.36990 | RM136.99 |
| 250 | RM1.27560 | RM318.90 |
| 500 | RM1.21162 | RM605.81 |
| 1,000 | RM1.15399 | RM1,153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.04297 | RM5,214.85 |
| 10,000 | RM1.00409 | RM10,040.90 |
| 15,000 | RM0.98357 | RM14,753.55 |
| 25,000 | RM0.95990 | RM23,997.50 |
| 35,000 | RM0.94555 | RM33,094.25 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

