


ERA-3VEB4702V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB4702VTR-ND - Tape & Reel (TR) 10-ERA-3VEB4702VCT-ND - Cut Tape (CT) 10-ERA-3VEB4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB4702V |
Description | RES 47K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB4702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603MD4702BP100 | Vishay | 550 | MCT0603-47K-MBCT-ND | RM1.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.97700 | RM9.77 |
| 25 | RM0.90760 | RM22.69 |
| 50 | RM0.85740 | RM42.87 |
| 100 | RM0.81010 | RM81.01 |
| 250 | RM0.75300 | RM188.25 |
| 500 | RM0.71432 | RM357.16 |
| 1,000 | RM0.67918 | RM679.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61108 | RM3,055.40 |
| 10,000 | RM0.58707 | RM5,870.70 |
| 15,000 | RM0.57438 | RM8,615.70 |
| 25,000 | RM0.55970 | RM13,992.50 |
| 35,000 | RM0.55079 | RM19,277.65 |
| 50,000 | RM0.54197 | RM27,098.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

