147 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB1473V

DigiKey Part Number
10-ERA-6AEB1473VTR-ND - Tape & Reel (TR)
10-ERA-6AEB1473VCT-ND - Cut Tape (CT)
10-ERA-6AEB1473VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB1473V
Description
RES SMD 147K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
147 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB1473V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.27600RM2.76
25RM0.25680RM6.42
50RM0.24280RM12.14
100RM0.22890RM22.89
250RM0.21244RM53.11
500RM0.20094RM100.47
1,000RM0.19042RM190.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16960RM848.00
10,000RM0.16215RM1,621.50
15,000RM0.15818RM2,372.70
25,000RM0.15357RM3,839.25
35,000RM0.15076RM5,276.60
50,000RM0.14797RM7,398.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900