
ERA-6AEB2373V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB2373VTR-ND - Tape & Reel (TR) 10-ERA-6AEB2373VCT-ND - Cut Tape (CT) 10-ERA-6AEB2373VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB2373V |
Description | RES SMD 237K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB2373V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.22520 | RM5.63 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.20090 | RM20.09 |
| 250 | RM0.18628 | RM46.57 |
| 500 | RM0.17628 | RM88.14 |
| 1,000 | RM0.16702 | RM167.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15918 | RM795.90 |
| 10,000 | RM0.15219 | RM1,521.90 |
| 15,000 | RM0.14847 | RM2,227.05 |
| 25,000 | RM0.14414 | RM3,603.50 |
| 35,000 | RM0.14150 | RM4,952.50 |
| 50,000 | RM0.13983 | RM6,991.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

