768 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB7680V

DigiKey Part Number
10-ERA-6AEB7680VTR-ND - Tape & Reel (TR)
10-ERA-6AEB7680VCT-ND - Cut Tape (CT)
10-ERA-6AEB7680VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB7680V
Description
RES SMD 768 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
768 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB7680V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,813
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.24000RM2.40
25RM0.22520RM5.63
50RM0.21280RM10.64
100RM0.20090RM20.09
250RM0.18628RM46.57
500RM0.17628RM88.14
1,000RM0.16702RM167.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15918RM795.90
10,000RM0.15219RM1,521.90
15,000RM0.14847RM2,227.05
25,000RM0.14414RM3,603.50
35,000RM0.14150RM4,952.50
50,000RM0.13983RM6,991.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900