
ERA-6AEB9312V | |
|---|---|
DigiKey Part Number | P93.1KDATR-ND - Tape & Reel (TR) P93.1KDACT-ND - Cut Tape (CT) P93.1KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB9312V |
Description | RES SMD 93.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB9312V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.25680 | RM6.42 |
| 50 | RM0.24280 | RM12.14 |
| 100 | RM0.22890 | RM22.89 |
| 250 | RM0.21244 | RM53.11 |
| 500 | RM0.20094 | RM100.47 |
| 1,000 | RM0.19042 | RM190.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16960 | RM848.00 |
| 10,000 | RM0.16215 | RM1,621.50 |
| 15,000 | RM0.15818 | RM2,372.70 |
| 25,000 | RM0.15357 | RM3,839.25 |
| 35,000 | RM0.15076 | RM5,276.60 |
| 50,000 | RM0.14797 | RM7,398.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

