
ERA-6AED222V | |
|---|---|
DigiKey Part Number | P2.2KBNTR-ND - Tape & Reel (TR) P2.2KBNCT-ND - Cut Tape (CT) P2.2KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED222V |
Description | RES SMD 2.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.31840 | RM7.96 |
| 50 | RM0.30020 | RM15.01 |
| 100 | RM0.28370 | RM28.37 |
| 250 | RM0.26336 | RM65.84 |
| 500 | RM0.24924 | RM124.62 |
| 1,000 | RM0.23640 | RM236.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22588 | RM1,129.40 |
| 10,000 | RM0.19966 | RM1,996.60 |
| 15,000 | RM0.19262 | RM2,889.30 |
| 25,000 | RM0.18550 | RM4,637.50 |
| 35,000 | RM0.18492 | RM6,472.20 |
| 50,000 | RM0.18435 | RM9,217.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

