
ERA-6AED4221V | |
|---|---|
DigiKey Part Number | P4.22KBNTR-ND - Tape & Reel (TR) P4.22KBNCT-ND - Cut Tape (CT) P4.22KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED4221V |
Description | RES SMD 4.22K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED4221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.36240 | RM9.06 |
| 50 | RM0.34280 | RM17.14 |
| 100 | RM0.32350 | RM32.35 |
| 250 | RM0.30024 | RM75.06 |
| 500 | RM0.28416 | RM142.08 |
| 1,000 | RM0.26950 | RM269.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24066 | RM1,203.30 |
| 10,000 | RM0.23038 | RM2,303.80 |
| 15,000 | RM0.22492 | RM3,373.80 |
| 25,000 | RM0.21859 | RM5,464.75 |
| 35,000 | RM0.21473 | RM7,515.55 |
| 50,000 | RM0.21090 | RM10,545.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

