
ERA-6AHD100V | |
|---|---|
DigiKey Part Number | P123886TR-ND - Tape & Reel (TR) P123886CT-ND - Cut Tape (CT) P123886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD100V |
Description | RES SMD 10 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.63000 | RM6.30 |
| 25 | RM0.52960 | RM13.24 |
| 50 | RM0.46800 | RM23.40 |
| 100 | RM0.41530 | RM41.53 |
| 250 | RM0.35760 | RM89.40 |
| 500 | RM0.32134 | RM160.67 |
| 1,000 | RM0.29050 | RM290.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24028 | RM1,201.40 |
| 10,000 | RM0.22196 | RM2,219.60 |
| 15,000 | RM0.21254 | RM3,188.10 |
| 25,000 | RM0.20190 | RM5,047.50 |
| 35,000 | RM0.19555 | RM6,844.25 |
| 50,000 | RM0.18935 | RM9,467.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

