
ERA-6AHD180V | |
|---|---|
DigiKey Part Number | P123891TR-ND - Tape & Reel (TR) P123891CT-ND - Cut Tape (CT) P123891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD180V |
Description | RES SMD 18 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.69300 | RM6.93 |
| 25 | RM0.58640 | RM14.66 |
| 50 | RM0.51780 | RM25.89 |
| 100 | RM0.45980 | RM45.98 |
| 250 | RM0.39604 | RM99.01 |
| 500 | RM0.35626 | RM178.13 |
| 1,000 | RM0.32233 | RM322.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26189 | RM1,309.45 |
| 10,000 | RM0.24213 | RM2,421.30 |
| 15,000 | RM0.23198 | RM3,479.70 |
| 25,000 | RM0.22049 | RM5,512.25 |
| 35,000 | RM0.21365 | RM7,477.75 |
| 50,000 | RM0.20697 | RM10,348.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

