
ERA-6APB242V | |
|---|---|
DigiKey Part Number | P2.4KAZTR-ND - Tape & Reel (TR) P2.4KAZCT-ND - Cut Tape (CT) P2.4KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB242V |
Description | RES SMD 2.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB242V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.69400 | RM16.94 |
| 25 | RM1.57120 | RM39.28 |
| 50 | RM1.48460 | RM74.23 |
| 100 | RM1.40380 | RM140.38 |
| 250 | RM1.30712 | RM326.78 |
| 500 | RM1.24166 | RM620.83 |
| 1,000 | RM1.18267 | RM1,182.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.06913 | RM5,345.65 |
| 10,000 | RM1.02937 | RM10,293.70 |
| 15,000 | RM1.00840 | RM15,126.00 |
| 25,000 | RM0.98419 | RM24,604.75 |
| 35,000 | RM0.96953 | RM33,933.55 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

