24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6APB243V

DigiKey Part Number
10-ERA-6APB243VTR-ND - Tape & Reel (TR)
10-ERA-6APB243VCT-ND - Cut Tape (CT)
10-ERA-6APB243VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6APB243V
Description
RES SMD 24K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6APB243V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,184
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.28100RM12.81
25RM1.18840RM29.71
50RM1.12300RM56.15
100RM1.06140RM106.14
250RM0.98768RM246.92
500RM0.93740RM468.70
1,000RM0.89209RM892.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.80448RM4,022.40
10,000RM0.77371RM7,737.10
15,000RM0.75745RM11,361.75
25,000RM0.73868RM18,467.00
35,000RM0.72729RM25,455.15
50,000RM0.71602RM35,801.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400