
ERA-6APB332V | |
|---|---|
DigiKey Part Number | P3.3KAZTR-ND - Tape & Reel (TR) P3.3KAZCT-ND - Cut Tape (CT) P3.3KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB332V |
Description | RES SMD 3.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB332V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.28100 | RM12.81 |
| 25 | RM1.18840 | RM29.71 |
| 50 | RM1.12300 | RM56.15 |
| 100 | RM1.06100 | RM106.10 |
| 250 | RM0.98736 | RM246.84 |
| 500 | RM0.93716 | RM468.58 |
| 1,000 | RM0.89190 | RM891.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.80430 | RM4,021.50 |
| 10,000 | RM0.77352 | RM7,735.20 |
| 15,000 | RM0.75727 | RM11,359.05 |
| 25,000 | RM0.73851 | RM18,462.75 |
| 35,000 | RM0.72712 | RM25,449.20 |
| 50,000 | RM0.71585 | RM35,792.50 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

