
ERA-6APB562V | |
|---|---|
DigiKey Part Number | P5.6KAZTR-ND - Tape & Reel (TR) P5.6KAZCT-ND - Cut Tape (CT) P5.6KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB562V |
Description | RES SMD 5.6K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB562V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.12300 | RM11.23 |
| 25 | RM1.04160 | RM26.04 |
| 50 | RM0.98500 | RM49.25 |
| 100 | RM0.93100 | RM93.10 |
| 250 | RM0.86616 | RM216.54 |
| 500 | RM0.82212 | RM411.06 |
| 1,000 | RM0.78237 | RM782.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.75490 | RM3,774.50 |
| 10,000 | RM0.72603 | RM7,260.30 |
| 15,000 | RM0.71077 | RM10,661.55 |
| 25,000 | RM0.69648 | RM17,412.00 |
| 35,000 | RM0.68247 | RM23,886.45 |
| 50,000 | RM0.67189 | RM33,594.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

