
ERA-6ARB302V | |
|---|---|
DigiKey Part Number | P3.0KBFTR-ND - Tape & Reel (TR) P3.0KBFCT-ND - Cut Tape (CT) P3.0KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB302V |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.32400 | RM13.24 |
| 25 | RM1.22600 | RM30.65 |
| 50 | RM1.15760 | RM57.88 |
| 100 | RM1.09490 | RM109.49 |
| 250 | RM1.01920 | RM254.80 |
| 500 | RM0.96782 | RM483.91 |
| 1,000 | RM0.92149 | RM921.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.89042 | RM4,452.10 |
| 10,000 | RM0.85691 | RM8,569.10 |
| 15,000 | RM0.83922 | RM12,588.30 |
| 25,000 | RM0.81881 | RM20,470.25 |
| 35,000 | RM0.80643 | RM28,225.05 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

