3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARB332V

DigiKey Part Number
P3.3KBFTR-ND - Tape & Reel (TR)
P3.3KBFCT-ND - Cut Tape (CT)
P3.3KBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARB332V
Description
RES SMD 3.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARB332V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6ARW332VPanasonic Industry90910-ERA-6ARW332VCT-NDRM2.17000Parametric Equivalent
In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.50500RM15.05
25RM1.39800RM34.95
50RM1.32000RM66.00
100RM1.24820RM124.82
250RM1.16184RM290.46
500RM1.10328RM551.64
1,000RM1.05052RM1,050.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.94868RM4,743.40
10,000RM0.91297RM9,129.70
15,000RM0.89413RM13,411.95
25,000RM0.87238RM21,809.50
35,000RM0.85919RM30,071.65
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100