
ERA-6ARW303V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARW303VTR-ND - Tape & Reel (TR) 10-ERA-6ARW303VCT-ND - Cut Tape (CT) 10-ERA-6ARW303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW303V |
Description | RES SMD 30K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.08400 | RM20.84 |
| 25 | RM1.93360 | RM48.34 |
| 50 | RM1.82660 | RM91.33 |
| 100 | RM1.72850 | RM172.85 |
| 250 | RM1.61036 | RM402.59 |
| 500 | RM1.53070 | RM765.35 |
| 1,000 | RM1.45906 | RM1,459.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.32141 | RM6,607.05 |
| 10,000 | RM1.27332 | RM12,733.20 |
| 15,000 | RM1.24797 | RM18,719.55 |
| 25,000 | RM1.21875 | RM30,468.75 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

