
ERA-6ARW332V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARW332VTR-ND - Tape & Reel (TR) 10-ERA-6ARW332VCT-ND - Cut Tape (CT) 10-ERA-6ARW332VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW332V |
Description | RES SMD 3.3K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW332V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-332-W-T1 | Susumu | 56,867 | RG20N3.3KWCT-ND | RM2.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.80500 | RM18.05 |
| 25 | RM1.67200 | RM41.80 |
| 50 | RM1.58000 | RM79.00 |
| 100 | RM1.49400 | RM149.40 |
| 250 | RM1.39160 | RM347.90 |
| 500 | RM1.32226 | RM661.13 |
| 1,000 | RM1.25970 | RM1,259.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.13939 | RM5,696.95 |
| 10,000 | RM1.09729 | RM10,972.90 |
| 15,000 | RM1.07509 | RM16,126.35 |
| 25,000 | RM1.04947 | RM26,236.75 |
| 35,000 | RM1.03396 | RM36,188.60 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

