
ERA-6ARW682V | |
|---|---|
DigiKey Part Number | P6.8KBSTR-ND - Tape & Reel (TR) P6.8KBSCT-ND - Cut Tape (CT) P6.8KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW682V |
Description | RES SMD 6.8K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.46720 | RM36.68 |
| 50 | RM1.38600 | RM69.30 |
| 100 | RM1.31080 | RM131.08 |
| 250 | RM1.22076 | RM305.19 |
| 500 | RM1.15986 | RM579.93 |
| 1,000 | RM1.10501 | RM1,105.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.06943 | RM5,347.15 |
| 10,000 | RM1.02992 | RM10,299.20 |
| 15,000 | RM1.00908 | RM15,136.20 |
| 25,000 | RM0.98503 | RM24,625.75 |
| 35,000 | RM0.97047 | RM33,966.45 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

