


ERA-6VEB1002V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB1002VTR-ND - Tape & Reel (TR) 10-ERA-6VEB1002VCT-ND - Cut Tape (CT) 10-ERA-6VEB1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB1002V |
Description | RES 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.52500 | RM15.25 |
| 25 | RM1.41360 | RM35.34 |
| 50 | RM1.33560 | RM66.78 |
| 100 | RM1.26280 | RM126.28 |
| 250 | RM1.17540 | RM293.85 |
| 500 | RM1.11628 | RM558.14 |
| 1,000 | RM1.06285 | RM1,062.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.95994 | RM4,799.70 |
| 10,000 | RM0.92385 | RM9,238.50 |
| 15,000 | RM0.90480 | RM13,572.00 |
| 25,000 | RM0.88282 | RM22,070.50 |
| 35,000 | RM0.86950 | RM30,432.50 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

