
ERA-6YEB161V | |
|---|---|
DigiKey Part Number | P160ZTR-ND - Tape & Reel (TR) P160ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-6YEB161V |
Description | RES SMD 160 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 160 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6YEB161V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.77200 | RM7.72 |
| 25 | RM0.71560 | RM17.89 |
| 50 | RM0.67620 | RM33.81 |
| 100 | RM0.63870 | RM63.87 |
| 250 | RM0.59352 | RM148.38 |
| 500 | RM0.56278 | RM281.39 |
| 1,000 | RM0.53482 | RM534.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43054 | RM2,152.70 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

