Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-8AEB1470V | |
|---|---|
DigiKey Part Number | P147BCTR-ND - Tape & Reel (TR) P147BCCT-ND - Cut Tape (CT) P147BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1470V |
Description | RES SMD 147 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM1.06840 | RM26.71 |
| 50 | RM1.01020 | RM50.51 |
| 100 | RM0.95470 | RM95.47 |
| 250 | RM0.88792 | RM221.98 |
| 500 | RM0.84260 | RM421.30 |
| 1,000 | RM0.80159 | RM801.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.72222 | RM3,611.10 |
| 10,000 | RM0.69429 | RM6,942.90 |
| 15,000 | RM0.67954 | RM10,193.10 |
| 25,000 | RM0.66249 | RM16,562.25 |
| 35,000 | RM0.65215 | RM22,825.25 |
| 50,000 | RM0.64191 | RM32,095.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |







