
ERA-8AEB2673V | |
|---|---|
DigiKey Part Number | P267KBCTR-ND - Tape & Reel (TR) P267KBCCT-ND - Cut Tape (CT) P267KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB2673V |
Description | RES SMD 267K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB2673V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.77600 | RM7.76 |
| 25 | RM0.71880 | RM17.97 |
| 50 | RM0.67920 | RM33.96 |
| 100 | RM0.64180 | RM64.18 |
| 250 | RM0.59652 | RM149.13 |
| 500 | RM0.56570 | RM282.85 |
| 1,000 | RM0.53769 | RM537.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.51719 | RM2,585.95 |
| 10,000 | RM0.49668 | RM4,966.80 |
| 15,000 | RM0.48582 | RM7,287.30 |
| 25,000 | RM0.47327 | RM11,831.75 |
| 35,000 | RM0.46565 | RM16,297.75 |
| 50,000 | RM0.45809 | RM22,904.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

