ERA-8AEB362V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Direct


Susumu
In Stock: 333
Unit Price: RM0.95000
Datasheet

Direct


Susumu
In Stock: 4,854
Unit Price: RM0.95000
Datasheet

Direct


YAGEO
In Stock: 2,083
Unit Price: RM0.79000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.76930
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM5.67310
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM8.04233
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM7.23810
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.37135
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.32240
Datasheet

Upgrade


Vishay Dale
In Stock: 4,676
Unit Price: RM1.62000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.60319
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM2.05953
Datasheet
3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB362V

DigiKey Part Number
10-ERA-8AEB362VTR-ND - Tape & Reel (TR)
10-ERA-8AEB362VCT-ND - Cut Tape (CT)
10-ERA-8AEB362VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB362V
Description
RES SMD 3.6K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB362V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.77600RM7.76
25RM0.71880RM17.97
50RM0.67920RM33.96
100RM0.64180RM64.18
250RM0.59652RM149.13
500RM0.56570RM282.85
1,000RM0.53769RM537.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.51719RM2,585.95
10,000RM0.49668RM4,966.80
15,000RM0.48582RM7,287.30
25,000RM0.47327RM11,831.75
35,000RM0.46565RM16,297.75
50,000RM0.46140RM23,070.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500