
ERA-8AHD22R6V | |
|---|---|
DigiKey Part Number | P22.6BQTR-ND - Tape & Reel (TR) P22.6BQCT-ND - Cut Tape (CT) P22.6BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AHD22R6V |
Description | RES SMD 22.6 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AHD22R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.76400 | RM7.64 |
| 25 | RM0.70920 | RM17.73 |
| 50 | RM0.67060 | RM33.53 |
| 100 | RM0.63320 | RM63.32 |
| 250 | RM0.58848 | RM147.12 |
| 500 | RM0.55782 | RM278.91 |
| 1,000 | RM0.53001 | RM530.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47587 | RM2,379.35 |
| 10,000 | RM0.45674 | RM4,567.40 |
| 15,000 | RM0.44661 | RM6,699.15 |
| 25,000 | RM0.43488 | RM10,872.00 |
| 35,000 | RM0.42776 | RM14,971.60 |
| 50,000 | RM0.42070 | RM21,035.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

