
ERA-8APB1331V | |
|---|---|
DigiKey Part Number | P18367TR-ND - Tape & Reel (TR) P18367CT-ND - Cut Tape (CT) P18367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1331V |
Description | RES SMD 1.33K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.30900 | RM23.09 |
| 25 | RM2.13880 | RM53.47 |
| 50 | RM2.02200 | RM101.10 |
| 100 | RM1.91370 | RM191.37 |
| 250 | RM1.78452 | RM446.13 |
| 500 | RM1.69744 | RM848.72 |
| 1,000 | RM1.61922 | RM1,619.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.51438 | RM7,571.90 |
| 10,000 | RM1.46040 | RM14,604.00 |
| 15,000 | RM1.43197 | RM21,479.55 |
| 25,000 | RM1.39921 | RM34,980.25 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

