
ERA-8APB4990V | |
|---|---|
DigiKey Part Number | P18475TR-ND - Tape & Reel (TR) P18475CT-ND - Cut Tape (CT) P18475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB4990V |
Description | RES SMD 499 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB4990V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.95900 | RM29.59 |
| 25 | RM2.74240 | RM68.56 |
| 50 | RM2.59260 | RM129.63 |
| 100 | RM2.45420 | RM245.42 |
| 250 | RM2.28944 | RM572.36 |
| 500 | RM2.17850 | RM1,089.25 |
| 1,000 | RM2.07906 | RM2,079.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.88883 | RM9,444.15 |
| 10,000 | RM1.82261 | RM18,226.10 |
| 15,000 | RM1.78777 | RM26,816.55 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

