
ERA-8APB8252V | |
|---|---|
DigiKey Part Number | P18537TR-ND - Tape & Reel (TR) P18537CT-ND - Cut Tape (CT) P18537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB8252V |
Description | RES SMD 82.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB8252V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB8252V | Panasonic Industry | 7,282 | P18724CT-ND | RM3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.53700 | RM25.37 |
| 25 | RM2.35280 | RM58.82 |
| 50 | RM2.22300 | RM111.15 |
| 100 | RM2.10400 | RM210.40 |
| 250 | RM1.96164 | RM490.41 |
| 500 | RM1.86574 | RM932.87 |
| 1,000 | RM1.77962 | RM1,779.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.61345 | RM8,067.25 |
| 10,000 | RM1.55593 | RM15,559.30 |
| 15,000 | RM1.52565 | RM22,884.75 |
| 25,000 | RM1.49075 | RM37,268.75 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

