
ERA-8APB9530V | |
|---|---|
DigiKey Part Number | P18553TR-ND - Tape & Reel (TR) P18553CT-ND - Cut Tape (CT) P18553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB9530V |
Description | RES SMD 953 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB9530V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.04000 | RM3.04 |
| 10 | RM2.54000 | RM25.40 |
| 25 | RM2.35720 | RM58.93 |
| 50 | RM2.22780 | RM111.39 |
| 100 | RM2.10770 | RM210.77 |
| 250 | RM1.96536 | RM491.34 |
| 500 | RM1.86922 | RM934.61 |
| 1,000 | RM1.78291 | RM1,782.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.61754 | RM8,087.70 |
| 10,000 | RM1.55988 | RM15,598.80 |
| 15,000 | RM1.52952 | RM22,942.80 |
| 25,000 | RM1.49454 | RM37,363.50 |
| Unit Price without VAT: | RM3.04000 |
|---|---|
| Unit Price with VAT: | RM3.34400 |

