
ERA-8ARB113V | |
|---|---|
DigiKey Part Number | P11KCSTR-ND - Tape & Reel (TR) P11KCSCT-ND - Cut Tape (CT) P11KCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB113V |
Description | RES SMD 11K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB113V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.64000 | RM26.40 |
| 25 | RM2.34040 | RM58.51 |
| 50 | RM2.27100 | RM113.55 |
| 100 | RM2.05270 | RM205.27 |
| 250 | RM1.98796 | RM496.99 |
| 500 | RM1.94376 | RM971.88 |
| 1,000 | RM1.85519 | RM1,855.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.80369 | RM9,018.45 |
| 10,000 | RM1.74058 | RM17,405.80 |
| 15,000 | RM1.70736 | RM25,610.40 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

