
ERA-8ARB1152V | |
|---|---|
DigiKey Part Number | P18568TR-ND - Tape & Reel (TR) P18568CT-ND - Cut Tape (CT) P18568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1152V |
Description | RES SMD 11.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM3.51100 | RM35.11 |
| 25 | RM3.25440 | RM81.36 |
| 50 | RM3.07800 | RM153.90 |
| 100 | RM2.91440 | RM291.44 |
| 250 | RM2.72016 | RM680.04 |
| 500 | RM2.58992 | RM1,294.96 |
| 1,000 | RM2.47326 | RM2,473.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.25044 | RM11,252.20 |
| 10,000 | RM2.17302 | RM21,730.20 |
| 15,000 | RM2.13230 | RM31,984.50 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

