21.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB2152V

DigiKey Part Number
P18614TR-ND - Tape & Reel (TR)
P18614CT-ND - Cut Tape (CT)
P18614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB2152V
Description
RES SMD 21.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB2152V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.73800RM27.38
25RM2.53880RM63.47
50RM2.40020RM120.01
100RM2.27220RM227.22
250RM2.12020RM530.05
500RM2.01792RM1,008.96
1,000RM1.92615RM1,926.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.80369RM9,018.45
10,000RM1.74058RM17,405.80
15,000RM1.70736RM25,610.40
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100