ERA-8ARB2802V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 202
Unit Price: RM4.49000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM4.61744
Datasheet
28 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB2802V

DigiKey Part Number
P18636TR-ND - Tape & Reel (TR)
P18636CT-ND - Cut Tape (CT)
P18636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB2802V
Description
RES SMD 28K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB2802V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.64000RM26.40
25RM2.44600RM61.15
50RM2.31280RM115.64
100RM2.18950RM218.95
250RM2.04264RM510.66
500RM1.94376RM971.88
1,000RM1.85519RM1,855.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.80369RM9,018.45
10,000RM1.74058RM17,405.80
15,000RM1.70736RM25,610.40
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900