39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB3922V

DigiKey Part Number
P18664TR-ND - Tape & Reel (TR)
P18664CT-ND - Cut Tape (CT)
P18664DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB3922V
Description
RES SMD 39.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB3922V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,338
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM3.51100RM35.11
25RM3.25440RM81.36
50RM3.07800RM153.90
100RM2.91440RM291.44
250RM2.72016RM680.04
500RM2.58992RM1,294.96
1,000RM2.47326RM2,473.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.25044RM11,252.20
10,000RM2.17302RM21,730.20
15,000RM2.13230RM31,984.50
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200