
ERA-8ARB683V | |
|---|---|
DigiKey Part Number | P68KCSTR-ND - Tape & Reel (TR) P68KCSCT-ND - Cut Tape (CT) P68KCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB683V |
Description | RES SMD 68K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB683V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.64000 | RM26.40 |
| 25 | RM2.43640 | RM60.91 |
| 50 | RM2.31280 | RM115.64 |
| 100 | RM2.15830 | RM215.83 |
| 250 | RM1.97536 | RM493.84 |
| 500 | RM1.82658 | RM913.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.76630 | RM8,831.50 |
| 10,000 | RM1.74058 | RM17,405.80 |
| 15,000 | RM1.70736 | RM25,610.40 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

