
ERA-8ARB8252V | |
|---|---|
DigiKey Part Number | P18724TR-ND - Tape & Reel (TR) P18724CT-ND - Cut Tape (CT) P18724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB8252V |
Description | RES SMD 82.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB8252V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM3.00600 | RM30.06 |
| 25 | RM2.78960 | RM69.74 |
| 50 | RM2.63660 | RM131.83 |
| 100 | RM2.49600 | RM249.60 |
| 250 | RM2.32856 | RM582.14 |
| 500 | RM2.21594 | RM1,107.97 |
| 1,000 | RM2.11491 | RM2,114.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.92170 | RM9,608.50 |
| 10,000 | RM1.85446 | RM18,544.60 |
| 15,000 | RM1.81906 | RM27,285.90 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

