
ERA-8ARW1212V | |
|---|---|
DigiKey Part Number | P18752TR-ND - Tape & Reel (TR) P18752CT-ND - Cut Tape (CT) P18752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1212V |
Description | RES SMD 12.1KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1212V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.47278 | RM12,363.90 |
| 10,000 | RM2.38915 | RM23,891.50 |
| 15,000 | RM2.34520 | RM35,178.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM4.24700 | RM42.47 |
| 25 | RM3.93840 | RM98.46 |
| 50 | RM3.72560 | RM186.28 |
| 100 | RM3.52910 | RM352.91 |
| 250 | RM3.29636 | RM824.09 |
| 500 | RM3.14050 | RM1,570.25 |
| 1,000 | RM3.00110 | RM3,001.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.72300 | RM37.23 |
| 25 | RM3.45440 | RM86.36 |
| 50 | RM3.26780 | RM163.39 |
| 100 | RM3.09570 | RM309.57 |
| 250 | RM2.89164 | RM722.91 |
| 500 | RM2.75484 | RM1,377.42 |
| 1,000 | RM2.63854 | RM2,638.54 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

