22.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARW2212V

DigiKey Part Number
P18796TR-ND - Tape & Reel (TR)
P18796CT-ND - Cut Tape (CT)
P18796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARW2212V
Description
RES SMD 22.1KOHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARW2212V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.47278RM12,363.90
10,000RM2.38915RM23,891.50
15,000RM2.34520RM35,178.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.12000RM5.12
10RM4.24700RM42.47
25RM3.93840RM98.46
50RM3.72560RM186.28
100RM3.52910RM352.91
250RM3.29636RM824.09
500RM3.14050RM1,570.25
1,000RM3.00110RM3,001.10
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.72300RM37.23
25RM3.45440RM86.36
50RM3.26780RM163.39
100RM3.09570RM309.57
250RM2.89164RM722.91
500RM2.75484RM1,377.42
1,000RM2.63854RM2,638.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900