
ERA-8ARW223V | |
|---|---|
DigiKey Part Number | P22KCTTR-ND - Tape & Reel (TR) P22KCTCT-ND - Cut Tape (CT) P22KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW223V |
Description | RES SMD 22K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW223V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.58900 | RM35.89 |
| 25 | RM3.33000 | RM83.25 |
| 50 | RM3.14260 | RM157.13 |
| 100 | RM2.82380 | RM282.38 |
| 250 | RM2.74176 | RM685.44 |
| 500 | RM2.65438 | RM1,327.19 |
| 1,000 | RM2.53728 | RM2,537.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.47278 | RM12,363.90 |
| 10,000 | RM2.38915 | RM23,891.50 |
| 15,000 | RM2.34520 | RM35,178.00 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

