
ERA-8ARW3651V | |
|---|---|
DigiKey Part Number | P18837TR-ND - Tape & Reel (TR) P18837CT-ND - Cut Tape (CT) P18837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3651V |
Description | RES SMD 3.65KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3651V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM4.77500 | RM47.75 |
| 25 | RM4.42840 | RM110.71 |
| 50 | RM4.18900 | RM209.45 |
| 100 | RM3.96960 | RM396.96 |
| 250 | RM3.70960 | RM927.40 |
| 500 | RM3.53552 | RM1,767.76 |
| 1,000 | RM3.38001 | RM3,380.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.08418 | RM15,420.90 |
| 10,000 | RM2.98169 | RM29,816.90 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

