
ERA-8ARW4322V | |
|---|---|
DigiKey Part Number | P18852TR-ND - Tape & Reel (TR) P18852CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW4322V |
Description | RES SMD 43.2KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW4322V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM4.48000 | RM44.80 |
| 25 | RM4.15600 | RM103.90 |
| 50 | RM3.93220 | RM196.61 |
| 100 | RM3.72570 | RM372.57 |
| 250 | RM3.48184 | RM870.46 |
| 500 | RM3.31842 | RM1,659.21 |
| 1,000 | RM3.17249 | RM3,172.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.08418 | RM15,420.90 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

