44.2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARW4422V

DigiKey Part Number
P18854TR-ND - Tape & Reel (TR)
P18854CT-ND - Cut Tape (CT)
P18854DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARW4422V
Description
RES SMD 44.2KOHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARW4422V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM4.09400RM40.94
25RM3.79640RM94.91
50RM3.59100RM179.55
100RM3.40140RM340.14
250RM3.17660RM794.15
500RM3.02600RM1,513.00
1,000RM2.89129RM2,891.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.63454RM13,172.70
10,000RM2.54545RM25,454.50
15,000RM2.49863RM37,479.45
Manufacturers Standard Package
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300