3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RE3R15V

DigiKey Part Number
P121393TR-ND - Tape & Reel (TR)
P121393CT-ND - Cut Tape (CT)
P121393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RE3R15V
Description
FUSE BOARD MNT 3.15A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,264
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
5RM1.15000RM5.75
10RM1.06400RM10.64
50RM0.88340RM44.17
100RM0.81480RM81.48
250RM0.73252RM183.13
500RM0.67578RM337.89
1,000RM0.62331RM623.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.50111RM2,505.55
10,000RM0.46150RM4,615.00
15,000RM0.43966RM6,594.90
25,000RM0.41347RM10,336.75
35,000RM0.41075RM14,376.25
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800