2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12NF2001U

DigiKey Part Number
P15971TR-ND - Tape & Reel (TR)
P15971CT-ND - Cut Tape (CT)
P15971DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12NF2001U
Description
RES SMD 2K OHM 1% 3/4W 1812
Customer Reference
Detailed Description
2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12NF2001U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM0.95700RM9.57
25RM0.78960RM19.74
50RM0.69420RM34.71
100RM0.61860RM61.86
250RM0.54216RM135.54
500RM0.49794RM248.97
1,000RM0.46287RM462.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.39135RM1,956.75
10,000RM0.37558RM3,755.80
15,000RM0.36789RM5,518.35
25,000RM0.35955RM8,988.75
35,000RM0.35477RM12,416.95
50,000RM0.35025RM17,512.50
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900