1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF1004U

DigiKey Part Number
P1.00MACTR-ND - Tape & Reel (TR)
P1.00MACCT-ND - Cut Tape (CT)
P1.00MACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF1004U
Description
RES SMD 1M OHM 1% 3/4W 2010
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF1004U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,404
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.82300RM8.23
25RM0.67600RM16.90
50RM0.59260RM29.63
100RM0.52600RM52.60
250RM0.45876RM114.69
500RM0.42000RM210.00
1,000RM0.38927RM389.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32935RM1,646.75
10,000RM0.30634RM3,063.40
15,000RM0.30101RM4,515.15
25,000RM0.29552RM7,388.00
35,000RM0.29468RM10,313.80
50,000RM0.29386RM14,693.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000